Diodes IncorporatedBZT52C43-7-FZener

Zener Diode Single 43V 6.98% 100Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C43-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 370 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 43 V and a voltage tolerance of 7%.

Import TariffMay apply to this part

Total In Stock: 55,330 parts

Regional Inventory: 19,330

    Total$87.57Price for 3000

    19,330 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      3927
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0223
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,330 parts
      • Price: $0.0223
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0118
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2348+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0351
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 30,000 parts
      • Price: $0.0213