Diodes IncorporatedBZT52C47-7-FZener
Zener Diode Single 47V 6.38% 100Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
47 | |
6.38% | |
0.9 | |
500 | |
5 | |
0.1 | |
100 | |
370 | |
-65 | |
150 | |
Commercial | |
50 | |
44 | |
46.9mV/°C | |
Tape and Reel | |
0.01 | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.55 |
Package Length | 2.65 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
This BZT52C47-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 370 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 47 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.