Diodes IncorporatedBZT52C4V3-7-FZener

Zener Diode Single 4.3V 6.98% 90Ohm 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C4V3-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 3 μA. Its test current is 5 mA. Its maximum power dissipation is 370 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

26,460 parts: Ships today

    Total$18.08Price for 741

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      741
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0244
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,460 parts
      • Price: $0.0244
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0203