Diodes IncorporatedBZT52C4V7-7-FZener

Zener Diode Single 4.7V 6.38% 80Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C4V7-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 3 μA. Its maximum power dissipation is 370 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 42,110 parts

Regional Inventory: 21,110

    Total$82.41Price for 3000

    21,110 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      3110
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0265
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,110 parts
      • Price: $0.0265
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0230
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2337+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0288