Diodes IncorporatedBZT52C4V7LP-7Zener

Diode Zener Single 4.7V 6.38% 250mW 2-Pin X1-DFN T/R

Check out this perfect BZT52C4V7LP-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 250 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.

Import TariffMay apply to this part if shipping to the United States

3,185 parts: Ships today

    Total$72.09Price for 951

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      951
      Maximum Of:
      3185
      Country Of origin:
      China
         
      • Price: $0.0758
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,185 parts
      • Price: $0.0758