Diodes IncorporatedBZT52C4V7S-7-FZener

Zener Diode Single 4.7V 6.38% 80Ohm 200mW 2-Pin SOD-323 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C4V7S-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 16,967 parts

Regional Inventory: 13,967

    Total$46.23Price for 555

    13,967 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      555
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0833
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,967 parts
      • Price: $0.0833
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0268
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2416+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0312