Reduced Price

VishayBZT52C56-V-GS08Zener

Diode Zener Single 56V 7% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

This BZT52C56-V-GS08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its test current is 2.5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 56 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

7 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1145+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.0055
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1145+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.0055