Diodes IncorporatedBZT52C5V1-13-01-FZener
Zener Diode Single 5.1V 5.88% 60Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
5.1 | |
5.88% | |
0.9 | |
500 | |
5 | |
2 | |
60 | |
370 | |
-65 | |
150 | |
Commercial | |
-0.75mV/°C | |
0.01 | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.55 |
Package Length | 2.65 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |