Micro Commercial ComponentsBZT52C5V1T-TPZener

Zener Diode Single 5.1V 5% 60Ohm 200mW 2-Pin SOD-523 T/R

This BZT52C5V1T-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

1,387 parts: Ships today

    Total$5.37Price for 281

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2253+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      281
      Maximum Of:
      1387
      Country Of origin:
      China
         
      • Price: $0.0191
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2253+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 1,387 parts
      • Price: $0.0191