Diodes IncorporatedBZT52C5V6-13-FZener

Zener Diode Single 5.6V 7.14% 40Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C5V6-13-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 1 μA. Its maximum power dissipation is 370 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%.

Import TariffMay apply to this part if shipping to the United States

4,057 parts: Ships today

    Total$65.05Price for 2917

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2917
      Maximum Of:
      4057
      Country Of origin:
      China
         
      • Price: $0.0223
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,057 parts
      • Price: $0.0223