Diodes IncorporatedBZT52C5V6LP-7Zener

Diode Zener Single 5.6V 7.14% 250mW 2-Pin X1-DFN T/R

Check out this perfect BZT52C5V6LP-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 250 mW. Its maximum leakage current is 1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

3,160 parts: Ships today

    Total$50.99Price for 904

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      904
      Maximum Of:
      3160
      Country Of origin:
      China
         
      • Price: $0.0564
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,160 parts
      • Price: $0.0564