Diodes IncorporatedBZT52C6V2-7-FZener

Zener Diode Single 6.2V 6.45% 10Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C6V2-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 370 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

2,816 parts: Ships today

    Total$60.54Price for 2816

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2816
      Maximum Of:
      2816
      Country Of origin:
      China
         
      • Price: $0.0215
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,816 parts
      • Price: $0.0215