Diodes IncorporatedBZT52C9V1LP-7Zener
Diode Zener Single 9.1V 6.08% 250mW 2-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
9.1 | |
6.08% | |
250 | |
5 | |
0.5 | |
15 | |
250 | |
-65 | |
150 | |
Automotive | |
5.4mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.47 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | X1-DFN |
2 | |
Lead Shape | No Lead |
This BZT52C9V1LP-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 250 mW. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.