50% Off
VishayBZT55C16-GS08Zener
Diode Zener Single 16V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 1.7 |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Quadro MELF SOD-80 |
2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZT55C16-GS08 zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 6%. It is made in a single configuration.
EDA / CAD Models |