Taiwan SemiconductorBZT55C4V7 L1GZener
Zener Diode Single 4.7V 5% 60Ohm 500mW 2-Pin Quadro Mini-MELF T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
4.7 | |
5% | |
500 | |
5 | |
0.5 | |
60 | |
500 | |
-65 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 1.6(Max) |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Quadro Mini-MELF |
2 |