Diodes IncorporatedBZT585B3V3T-7Zener

Zener Diode Single 3.3V 2% 95Ohm 350mW 2-Pin SOD-523 T/R

Access the reverse breakdown region using a voltage regulator BZT585B3V3T-7 zener diode from Diodes Zetex. Its maximum power dissipation is 350 mW. Its maximum leakage current is 5 μA. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $0.0300
    1. 3000+$0.0300
    2. 9000+$0.0210
    3. 99000+$0.0208