NXP SemiconductorsBZV55-B3V0,115Zener

Diode Zener Single 3V 2% 500mW 2-Pin Mini-MELF T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV55-B3V0,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 3 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.

A datasheet is only available for this product at this time.