NXP SemiconductorsBZV55-B4V3,115Zener
Diode Zener Single 4.3V 2% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV55-B4V3,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 2%. It is made in a single configuration.