NXP SemiconductorsBZV55-B7V5,115Zener
Diode Zener Single 7.5V 2% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV55-B7V5,115 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 2%.