NXP SemiconductorsBZV55-C5V1,115Zener

Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZV55-C5V1,115 zener diode from NXP Semiconductors. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 2500 Minimum 57500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    6 weeks
    • Price: