ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 2.7 |
Zener Voltage Tolerance | 2% |
Maximum Forward Voltage (V) | 0.9 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 20 |
Average Rectified Forward Current (A) | 0.25 |
Maximum Zener Impedance (Ohm) | 100 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Typical Voltage Temperature Coefficient | -0.07%/°C |
Diameter | 1.64(Max) |
Mounting | Surface Mount |
Package Length | 3.6(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
Pin Count | 2 |