Micro Commercial ComponentsBZV55C15-TPZener
Zener Diode Single 15V 6% 30Ohm 500mW 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
15 | |
6% | |
500 | |
5 | |
0.1 | |
30 | |
500 | |
-55 | |
150 | |
0.07%/K | |
Tape and Reel | |
Diameter | 1.5(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZV55C15-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |