Micro Commercial ComponentsBZV55C4V3-TPZener
Zener Diode Single 4.3V 7% 75Ohm 500mW 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
4.3 | |
7% | |
500 | |
5 | |
1 | |
75 | |
500 | |
-55 | |
150 | |
-0.045%/K | |
Tape and Reel | |
Diameter | 1.5(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |
Check out this perfect BZV55C4V3-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%. It is made in a single configuration.