Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
15 | |
5% | |
1300 | |
15 | |
0.05 | |
15 | |
1300 | |
-65 | |
200 | |
11.25mV/K | |
Ammo | |
Diameter | 2.6(Max) mm |
Mounting | Through Hole |
Package Length | 4.8(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |