EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 20 |
Zener Voltage Tolerance | 5% |
Maximum Power Dissipation (mW) | 1300 |
Test Current (mA) | 10 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Zener Impedance (Ohm) | 24 |
Maximum Power Dissipation @ 25C (mW) | 1300 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Typical Voltage Temperature Coefficient | 16.35mV/K |
Packaging | Tape and Reel |
Diameter | 2.6(Max) |
Mounting | Through Hole |
Package Length | 4.8(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |