NXP SemiconductorsBZV85-C47,113Zener
Zener Diode Single 47V 5% 100Ohm 1300mW 2-Pin DO-41 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
47 | |
5% | |
1300 | |
4 | |
0.05 | |
100 | |
1300 | |
-65 | |
200 | |
44.95mV/K | |
Tape and Reel | |
Diameter | 2.6(Max) mm |
Mounting | Through Hole |
Package Length | 4.8(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV85-C47,113 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its test current is 4 mA. Its maximum power dissipation is 1300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 47 V and a voltage tolerance of 5%.