NXP SemiconductorsBZV85-C5V1,113Zener
Zener Diode Single 5.1V 5% 10Ohm 1300mW 2-Pin DO-41 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) |
Mounting | Through Hole |
Package Length | 4.8(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV85-C5V1,113 zener diode from NXP Semiconductors. Its maximum power dissipation is 1300 mW. Its test current is 45 mA. Its maximum leakage current is 3 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.
EDA / CAD Models |