NXP SemiconductorsBZV85-C8V2,113Zener

Zener Diode Single 8.2V 5% 5Ohm 1300mW 2-Pin DO-41 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZV85-C8V2,113 zener diode from NXP Semiconductors. Its test current is 25 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.7 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration.

A datasheet is only available for this product at this time.