STMicroelectronicsBZW04-376BRLTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 376V 400W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' BZW04-376BRL TVS diode. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 776 V and minimum breakdown voltage is 418 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |