STMicroelectronicsBZW06-10Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 10.2V 600W 2-Pin DO-15 T/R

Implement surge protection with this BZW06-10 TVS diode from STMicroelectronics. This device's maximum clamping voltage is 21.7 V and minimum breakdown voltage is 11.4 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 175 °C.

A datasheet is only available for this product at this time.