STMicroelectronicsBZW06-15BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' BZW06-15B TVS diode. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 17.1 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |