Taiwan SemiconductorBZW06-20 R0Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 20.5V 600W 2-Pin DO-15 T/R

Do not risk expensive equipment and machinery from surges with this BZW06-20 R0 TVS diode from Taiwan Semiconductor. Its peak pulse power dissipation is 600(Min) W. Its test current is 1 mA. This device's maximum clamping voltage is 42.8 V and minimum breakdown voltage is 22.8 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

2,088 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1149+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      2088
      Country Of origin:
      China
         
      • Price: $0.0159
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1149+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 2,088 parts
      • Price: $0.0159