Diotec Semiconductor AGBZW06-7V0Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 7.02V 600W 2-Pin DO-15 Ammo
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
7.79 | |
12.1 | |
7.02 | |
50 | |
200 | |
10 | |
600 | |
-50 | |
175 | |
Commercial | |
Ammo | |
Diameter | 3 |
Mounting | Through Hole |
Package Length | 6.3 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |