STMicroelectronicsBZW50-120BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 120V 5KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
133 | |
215 | |
120 | |
23 | |
5 | |
1 | |
5000 | |
-55 | |
175 | |
Industrial | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' BZW50-120B TVS diode. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 133 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |