Reduced Price
STMicroelectronicsBZW50-12BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 12V 5KW 2-Pin Case R-6 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
13.3 | |
28 | |
12 | |
2143 | |
5 | |
1 | |
5000 | |
-55 | |
175 | |
Industrial | |
Ammo | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Implement surge protection with this BZW50-12B TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 28 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 5000 W. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |