STMicroelectronicsBZW50-15Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 15V 5KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this BZW50-15 TVS diode from STMicroelectronics is perfect for you. Its test current is 1 mA. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 35 V and minimum breakdown voltage is 16.6 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |