STMicroelectronicsBZW50-33Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 33V 5KW 2-Pin Case R-6 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this BZW50-33 TVS diode from STMicroelectronics. This device's maximum clamping voltage is 76 V and minimum breakdown voltage is 36.6 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 5000 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |