STMicroelectronicsBZW50-39Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 39V 5KW 2-Pin Case R-6 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Save yourself hassle by equipping your device with STMicroelectronics' BZW50-39 TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 90 V and minimum breakdown voltage is 43.3 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |