50% Off

VishayBZX384B3V0-E3-18Zener

Diode Zener Single 3V 2% 200mW 2-Pin SOD-323 T/R

This BZX384B3V0-E3-18 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 10 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

426 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      426
      Country Of origin:
      China
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 426 parts
      • Price: $0.0176