VishayBZX384B5V1-HE3-08Zener
Diode Zener Single 5.1V 2% 200mW Automotive 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.5(Max) |
Package Length | 1.95(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
This BZX384B5V1-HE3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%.
EDA / CAD Models |