VishayBZX384B6V2-HE3-08Zener
Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
6.2 | |
2% | |
200 | |
5 | |
3 | |
10 | |
200 | |
-55 | |
150 | |
Automotive | |
0.045%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.5(Max) |
Package Length | 1.95(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
This BZX384B6V2-HE3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 200 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |