VishayBZX384B8V2-E3-08Zener

Diode Zener Single 8.2V 2% 200mW 2-Pin SOD-323 T/R

This BZX384B8V2-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 0.7 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

15,019 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      15019
      Country Of origin:
      China
         
      • Price: $0.0810
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 15,019 parts
      • Price: $0.0810