VishayBZX384C10-E3-18Zener

Diode Zener Single 10V 5% 200mW 2-Pin SOD-323 T/R

This BZX384C10-E3-18 zener diode from Vishay is perfect for blocking a voltage. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

10,000 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      10000
      Country Of origin:
      China
         
      • Price: $0.0624
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0624