VishayBZX384C3V3-E3-08Zener

Diode Zener Single 3.3V 5% 200mW 2-Pin SOD-323 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX384C3V3-E3-08 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

12,000 parts: Ships today

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      12000
      Country Of origin:
      China
         
      • Price: $0.1318
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.1318