EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 51 |
Zener Voltage Tolerance | 2% |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 2.5 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 125 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Diameter | 2.1(Max) |
Mounting | Through Hole |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
Pin Count | 2 |
Lead Shape | Through Hole |