50% Off

VishayBZX55B7V5-TRZener

Zener Diode Single 7.5V 2% 7Ohm 500mW 2-Pin DO-35 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX55B7V5-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

4,406 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1135+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      4406
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1135+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 4,406 parts
      • Price: $0.0160