VishayBZX55C10-TRZener

Diode Zener Single 10V 6% 500mW 2-Pin DO-35 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX55C10-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

121,698 parts: Ships today

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      29999
      Country Of origin:
      China
         
      • Price: $0.1204
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 31,698 parts
      • Price: $0.1204
    • (30000)

      Ships today

      Increment:
      30000
      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 90,000 parts
      • Price: $0.0205