VishayBZX55C33-TRZener

Diode Zener Single 33V 6% 500mW 2-Pin DO-35 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX55C33-TR zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

37,462 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      37462
      Country Of origin:
      China
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 37,462 parts
      • Price: $0.0180