VishayBZX55C51-TRZener

Diode Zener Single 51V 6% 500mW 2-Pin DO-35 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX55C51-TR zener diode from Vishay. Its test current is 2.5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 51 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

26,707 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      26707
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 26,707 parts
      • Price: $0.0195