50% Off

VishayBZX55C5V6-TRZener

Diode Zener Single 5.6V 7% 500mW 2-Pin DO-35 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX55C5V6-TR zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

32,363 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      32363
      Country Of origin:
      China
         
      • Price: $0.0456
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 32,363 parts
      • Price: $0.0456